Molex 19215-0027 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19215 |
| Termination | WIRE/CONNECTOR |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19215-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.