Molex 19215-0034 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 250 |
| Packaging | Bag |
| Series | 19215 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19215-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.