Molex 19216-0011-C technical specifications.
| Dimension | 19.18 x 9.4mm |
| Family | 19216 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19216-0011-C |
| Gender | N/A |
| Operating Temperature | 105(Max) C |
| RoHS | Yes |
| Type | Wire Tap |
| Wire Size | 18-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0011-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.