Molex 19216-0018 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 37.01mm |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 19216 |
| Termination | IDC |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19216-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.