Terminal; Connector Type: Battery; Wire Size (AWG): 4/0
Checking distributor stock and pricing after the page loads.
| Dimension | 63.5 x 52.8mm |
| Family | 19218 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19218-0072 |
| Gender | N/A |
| Operating Temperature | 149(Max) C |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | (4/0) AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |