
Molex 19221-0183 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 84.84mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | 19221 |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19221-0183 to view detailed technical specifications.
No datasheet is available for this part.