Molex 19221-0223 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.13mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 30.15mm |
| Mount | Stud |
| Number of Circuits | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19221 |
| Termination | Crimp |
| Width | 11.3mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.