Molex 19221-0230 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 38.1mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19221 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 2.03mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.