Molex 19221-0233 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19221 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 2.41mm |
| Width | 15.6mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
