Molex 19221-0236 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19221 |
| Termination | Crimp |
| Thickness | 0.095inch |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
