Molex 19221-0238 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 43.64mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19221 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.1inch |
| Width | 16.6mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
