Molex 19221-0239 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 1.844inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 19221 |
| Termination | Crimp |
| Thickness | 0.1inch |
| Width | 19.2mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.