Molex 19221-0241 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 46.84mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19221 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 2.8mm |
| Width | 18.4mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
