Molex 19221-0242-P technical specifications.
| Dimension | 46.84 x 18.24mm |
| Family | 19221 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19221-0242-P |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Lug Terminal |
| Wire Size | (1/0) AWG |
| Stud Size | 12 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0242-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.