Molex 19221-0250 technical specifications.
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 19221 |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.