Molex 19221-0381 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19221 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.