Molex 19221-0457 technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19221 |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.