Molex 19221-0563 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 19221 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
