Molex 19221-0598 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 19221 |
| Termination | Crimp |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19221-0598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.