Molex 19252-0137 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 150mm |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19252-0137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.