Molex 19252-0139 technical specifications.
| Color | Natural |
| Length | 203.2mm |
| Mount | Cable |
| Packaging | Bag |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19252-0139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
