Molex 192520133 technical specifications.
| Color | Black |
| Length | 155mm |
| Mount | Cable |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192520133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
