Molex 192520144 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 368mm |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Packaging | Bag |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192520144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.