Molex 192520151 technical specifications.
| Color | Black |
| Length | 287mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192520151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
