Molex 192520161 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 368mm |
| Mount | Cable |
| Package Quantity | 100 |
| Series | 19252 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192520161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.