Molex 192520163 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | 19252 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 192520163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.