Molex 19267-0099 technical specifications.
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Length | 100foot |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0099 to view detailed technical specifications.
No datasheet is available for this part.