Molex 19267-0172 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | White |
| Inside Diameter | 6.35mm |
| Mount | Cable |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0172 to view detailed technical specifications.
No datasheet is available for this part.