Molex 19267-0213 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 0.375inch |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Reach SVHC Compliant | Yes |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0213 to view detailed technical specifications.
No datasheet is available for this part.