
This 100foot polyolefin cable features a black color and is compliant with ELV regulations. It is designed for use in applications with operating temperatures ranging from -55°C to 135°C. The cable is available in tape and reel packaging and is Reach SVHC compliant.
Molex 19267-0219 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| ELV | Compliant |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.