Molex 19267-0260 technical specifications.
| Color | Yellow |
| Length | 4foot |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.