Molex 19267-0423 technical specifications.
| Color | Black |
| Length | 50foot |
| Material | PO, Polyolefin |
| Packaging | Tape and Reel |
| Series | 19267 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19267-0423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.