Molex 192680238 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Series | 19268 |
| RoHS | Compliant |
Download the complete datasheet for Molex 192680238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.