Molex 19269-0018 technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 1.22m |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.