Molex 19269-0024 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 9.525mm |
| Mount | Cable |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.