
This cable features a 9.53mm inside diameter and is made from PVC and polyvinyl materials. The cable is available in bulk packaging and has a clear color. It is designed for cable mounting and can operate within a temperature range of -55°C to 125°C.
Molex 19269-0053 technical specifications.
| Body Material | Polyvinyl |
| Color | Clear |
| Inside Diameter | 9.53mm |
| Length | 4foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
