Molex 19269-0131 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 12.7mm |
| Material | PO, Polyolefin |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.