Molex 19269-0239 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Inside Diameter | 9.525mm |
| Length | 101.6mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 19269 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19269-0239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.