Molex 19270-0023 technical specifications.
| Color | Red |
| ELV | Compliant |
| Length | 4foot |
| Material | PO, Polyolefin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 19270 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19270-0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.