Molex 19274-0002 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 6.35mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19274 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19274-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.