Female, insulated, straight terminal with a .250 x .032 inch mating interface. Features brass contact material with matte tin plating, and a red nylon insulation with a 3.43mm diameter. Rated for 600V, operating between -55°C and 105°C, with a UL94 V-2 flammability rating. Designed for crimp termination of wire gauges from 18AWG to 22AWG.
Molex 19276-0002 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Length | 6.35mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 19276 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19276-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.