Female, fully insulated, straight orientation crimp terminal for 18-22 AWG wire. Features brass contact material with tin plating, a red nylon insulation, and a 6.35mm length. Rated for 300V, operating temperature range of -55°C to 105°C, and UL94 V-2 flammability. This low halogen component is ELV compliant.
Molex 19277-0002 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 6.35mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19277 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 0.81mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19277-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.