Molex 19317-3018 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Copper |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19317 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19317-3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.