Molex 19318-0026 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Copper |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | 19318 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19318-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.