Molex 19318-0412 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Copper |
| Packaging | Bulk |
| Series | 19318 |
| Weight | 0.001482oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 19318-0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.