Molex 19323-0002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 11.5mm |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19323 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19323-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.