Molex 19324-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 17.3mm |
| Material | Copper Alloy |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19324 |
| Stud Size | M2.5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19324-0001 to view detailed technical specifications.
No datasheet is available for this part.