Molex 19324-0016 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 27.1mm |
| Material | Copper Alloy |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19324 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19324-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.