Molex 19403-1310 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Vertical |
| Pitch | 10.1mm |
| Series | 19403 |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19403-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.