Molex 19417-0011 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 20A |
| Depth | 5.84mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.62mm |
| Length | 25.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.